Part Details for SIT9501AI-04A1-3310-212.500000E by SiTime Corporation
Overview of SIT9501AI-04A1-3310-212.500000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9501AI-04A1-3310-212.500000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9501AI-04A1-3310-212.500000ETR-ND
|
DigiKey | MEMS OSC XO 212.5MHZ HCSL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8731 | Buy Now |
DISTI #
788-9501AI04A1331021
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 212.5MHz, OE Active High, HCSL RoHS: Compliant | 0 |
|
$6.8700 | Order Now |