Part Details for SIT9501AI-04A3-2510-322.265625E by SiTime Corporation
Overview of SIT9501AI-04A3-2510-322.265625E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9501AI-04A3-2510-322.265625E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9501AI-04A3-2510-322.265625ETR-ND
|
DigiKey | MEMS OSC XO 322.265625MHZ HCSL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5441 | Buy Now |
DISTI #
788-9501AI04A3251032
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 2520, 50ppm, 2.5V, 322.265625MHz, OE Active High, HCSL RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
Part Details for SIT9501AI-04A3-2510-322.265625E
SIT9501AI-04A3-2510-322.265625E CAD Models
SIT9501AI-04A3-2510-322.265625E Part Data Attributes:
|
SIT9501AI-04A3-2510-322.265625E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9501AI-04A3-2510-322.265625E
SiTime Corporation
HCSL Output Clock Oscillator, 322.265625MHz Nom, PQFD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.08,35 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.37 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 322.265625 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.08,35 | |
Physical Dimension | 2.5mm x 2mm x 0.9mm | |
Rise Time-Max | 0.37 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |