-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm, Stereo, Right Angle, Surface Mount (SMT), 4 Conductors, 0 Internal Switches, Audio Jack Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-SJ-2504A-SMT-CT-ND
|
DigiKey | AUDIO JACK, 2.5 MM, RT, 4 CONDUC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4729 In Stock |
|
$0.4632 / $1.0100 | Buy Now |
DISTI #
490-SJ-2504A-SMT-TR
|
Mouser Electronics | Phone Connectors 2.5mm Audio Jack SMT 4 conductor 0 switch RoHS: Compliant | 800 |
|
$0.5790 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Onlinecomponents.com | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 4 conductors, 2.5mm, SMT Audio Jack RoHS: Compliant |
2000 In Stock |
|
$0.5610 / $0.6110 | Buy Now |
|
Master Electronics | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 4 conductors, 2.5mm, SMT Audio Jack RoHS: Compliant |
2000 In Stock |
|
$0.5610 / $0.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJ-2504A-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
SJ-2504A-SMT-TR
CUI Devices
2.5 mm, Stereo, Right Angle, Surface Mount (SMT), 4 Conductors, 0 Internal Switches, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |