Part Details for SJ-3401 (BLACK) 1" by 3M Interconnect
Overview of SJ-3401 (BLACK) 1" by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SJ-3401 (BLACK) 1"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M162148-ND
|
DigiKey | LOOP PLAIN BACK 1" X 50YD BLACK Min Qty: 1 Lead time: 4 Weeks Container: Roll |
5 In Stock |
|
$55.0269 / $68.2800 | Buy Now |
DISTI #
SJ340110B-1-ND
|
DigiKey | LOOP PLAIN BACK 1" X 1YD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$1.7416 / $2.1400 | Buy Now |
DISTI #
SJ340110B-25-ND
|
DigiKey | LOOP PLAIN BACK 1" X 25YD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$29.6882 / $36.6200 | Buy Now |
DISTI #
SJ340110B-10-ND
|
DigiKey | LOOP PLAIN BACK 1" X 10YD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$14.2504 / $17.4200 | Buy Now |