Part Details for SJ-3402 (BLACK) 1" by 3M Interconnect
Overview of SJ-3402 (BLACK) 1" by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ-3402 (BLACK) 1"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M162149-ND
|
DigiKey | HOOK PLAIN BACK 1" X 50YD BLACK Min Qty: 1 Lead time: 4 Weeks Container: Roll |
10 In Stock |
|
$55.8422 / $69.2900 | Buy Now |
DISTI #
SJ340210B-1-ND
|
DigiKey | HOOK PLAIN BACK 1" X 1YD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$1.7416 / $2.1400 | Buy Now |
DISTI #
SJ340210B-10-ND
|
DigiKey | HOOK PLAIN BACK 1" X 10YD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$14.2504 / $17.4200 | Buy Now |
DISTI #
SJ340210B-25-ND
|
DigiKey | HOOK PLAIN BACK 1" X 25YD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$29.6882 / $36.6200 | Buy Now |