Part Details for SJ-3402-2" WHITE by 3M Interconnect
Overview of SJ-3402-2" WHITE by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for SJ-3402-2" WHITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-SJ3402W2
|
Mouser Electronics | Cable Ties 2"W 50yd FAB HOOK WH RoHS: Compliant | 0 |
|
$91.1400 / $106.8800 | Order Now |