-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 mm, Stereo, Right Angle, Surface Mount (SMT), 3 Conductors, 1 Internal Switch, Audio Jack Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-3524SJCT-ND
|
DigiKey | CONN JACK STEREO 3.5MM SMD R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38055 In Stock |
|
$0.4728 / $1.0300 | Buy Now |
DISTI #
490-SJ-3524-SMT-TR
|
Mouser Electronics | Phone Connectors Audio Jacks RoHS: Compliant | 87284 |
|
$0.4720 / $1.0000 | Buy Now |
|
Future Electronics | SJ Series 3.5 mm 12 V SMT Right Angle Stereo Audio Jack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4750 / $0.5100 | Buy Now |
|
Future Electronics | SJ Series 3.5 mm 12 V SMT Right Angle Stereo Audio Jack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4750 / $0.5150 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 3.5 mm Low Profile Surface Mount Stereo Jack, 4 Pin Right-Angle RoHS: Compliant |
25107 In Stock |
|
$0.4437 / $0.5541 | Buy Now |
|
Master Electronics | 3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 3.5 mm Low Profile Surface Mount Stereo Jack, 4 Pin Right-Angle RoHS: Compliant |
25107 In Stock |
|
$0.4437 / $0.5541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJ-3524-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
SJ-3524-SMT-TR
CUI Devices
3.5 mm, Stereo, Right Angle, Surface Mount (SMT), 3 Conductors, 1 Internal Switch, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |