There are no models available for this part yet.
Overview of SJ-3524-SMT by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SJ-3524-SMT by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 301 |
|
RFQ | ||||
Quest Components | 1567 |
|
$0.9360 / $2.4960 | Buy Now | |||
Chip 1 Exchange | INSTOCK | 12017 |
|
RFQ |
CAD Models for SJ-3524-SMT by CUI Inc
Part Data Attributes for SJ-3524-SMT by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
LOW PROFILE
|
Audio Type
|
STEREO
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.571 inch
|
Body Length
|
0.236 inch
|
Body/Shell Style
|
JACK
|
Configuration
|
1X1 VERTICAL
|
Connector Type
|
3.5mm Audio
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
5000 Cycles
|
IEC Conformance
|
NO
|
Insulation Resistance
|
50000000 Ω
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Poles
|
3
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
SURFACE MOUNT
|
Alternate Parts for SJ-3524-SMT
This table gives cross-reference parts and alternative options found for SJ-3524-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ-3524-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ-3523-SMT-TR-GR | 3.5mm AUDIO, | Same Sky | SJ-3524-SMT vs SJ-3523-SMT-TR-GR |
SJ-3524-SMT-PI | 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT | Same Sky | SJ-3524-SMT vs SJ-3524-SMT-PI |
SJ-3524-SMT | 3 Pole(s), Female, Surface Mount Terminal, Jack, ROHS COMPLIANT | Same Sky | SJ-3524-SMT vs SJ-3524-SMT |
SJ-3524-SMT-BE | 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT | Same Sky | SJ-3524-SMT vs SJ-3524-SMT-BE |
SJ-3523-SMT | 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT | Same Sky | SJ-3524-SMT vs SJ-3523-SMT |
SJ-3524-SMT-GR | 3 Pole(s), Surface Mount Terminal, Jack, ROHS COMPLIANT | Same Sky | SJ-3524-SMT vs SJ-3524-SMT-GR |
Related Parts for SJ-3524-SMT
-
SJ-3524-SMT-TRAudio/RCA Connectors
-
FTSH-120-01-F-DV-KHeaders and Edge Type Connectors
-
53891-1Terminals and Terminal Blocks
-
GRM188R60J106KE47DFixed Capacitors
-
RCA0805750RJNEAFixed Resistors
-
ESD9B5.0ST5GTransient Suppressors
-
PMEG2010EARectifier Diodes
-
ASPI-0403S-100MFixed Inductors
-
LM3S6965-IQC50Microcontrollers