Part Details for SJ-3527N (BLACK) 1" by 3M Interconnect
Overview of SJ-3527N (BLACK) 1" by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SJ-3527N (BLACK) 1"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ352710B-50-ND
|
DigiKey | LOOP PRESS BACK 1" X 50YD BLACK Min Qty: 1 Lead time: 4 Weeks Container: Roll |
4 In Stock |
|
$192.1698 / $216.7300 | Buy Now |
DISTI #
SJ352710B-10-ND
|
DigiKey | LOOP PRESS BACK 1" X 10YD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$45.2739 / $56.1800 | Buy Now |
DISTI #
SJ352710B-25-ND
|
DigiKey | LOOP PRESS BACK 1" X 25YD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$119.7932 / $140.4500 | Buy Now |
DISTI #
SJ352710B-1"X1"-ND
|
DigiKey | LOOP PRESS BACK 1" X 1" BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6334 / $0.8000 | Buy Now |
DISTI #
SJ352710B-1-ND
|
DigiKey | LOOP PRESS BACK 1" X 1YD BLACK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$4.6265 / $7.9300 | Buy Now |