There are no models available for this part yet.
Overview of SJ-3527N (BLACK) 5/8" by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SJ-3527N (BLACK) 5/8" by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SJ352758B-50-ND
|
DigiKey | LOOP PRESS BACK 5/8" X 50YD BLK Min Qty: 1 Lead time: 4 Weeks Container: Roll |
4 In Stock |
|
$119.6520 / $179.5700 | Buy Now | |
DISTI #
SJ352758B-10-ND
|
DigiKey | LOOP PRESS BACK 5/8" X 10YD BLK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$28.2981 / $38.2100 | Buy Now | |
DISTI #
SJ352758B-1-ND
|
DigiKey | LOOP PRESS BACK 5/8" X 1YD BLK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$2.7885 / $5.1600 | Buy Now | |
DISTI #
SJ352758B-25-ND
|
DigiKey | LOOP PRESS BACK 5/8" X 25YD BLK Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$70.7458 / $87.7900 | Buy Now | |
DISTI #
SJ352758B-5/8"X1"-ND
|
DigiKey | LOOP PRESS BACK 5/8" X 1" BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4132 / $0.5500 | Buy Now |