There are no models available for this part yet.
Overview of SJ-3755 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3755EUD-1#TRPBF | Analog Devices | 40VIN, 75VOUT LED Cntrs | |
LT3755IMSE-2#TRPBF | Analog Devices | 40VIN, 75VOUT LED Cntrs | |
LT3755EMSE#PBF | Analog Devices | 40VIN, 75VOUT LED Cntrs |
Price & Stock for SJ-3755 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77R0697
|
Newark | 3M Dual-Lock Fastener 28.5 Mm |3M SJ-3755 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
SJ-3755-ND
|
DigiKey | RCLSBLE FSTNR CIRCLE 28.5MM DIA Min Qty: 1 Lead time: 4 Weeks Container: - |
970 In Stock |
|
$0.7170 / $1.4600 | Buy Now |