Part Details for SJ-5018-GRAY by 3M
Overview of SJ-5018-GRAY by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNA-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft | |
MP-64RJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 3ft |
Price & Stock for SJ-5018-GRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bumpers and Leveling Elements Bumper Gray ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethylene/Polypropylene/Wood Adhesive RoHS: Compliant |
26 In Stock |
|
$0.0893 / $1.0516 | Buy Now |
|
Master Electronics | Bumpers and Leveling Elements Bumper Gray ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethylene/Polypropylene/Wood Adhesive RoHS: Compliant |
26 In Stock |
|
$0.0893 / $1.0516 | Buy Now |
Part Details for SJ-5018-GRAY
SJ-5018-GRAY CAD Models
SJ-5018-GRAY Part Data Attributes
|
SJ-5018-GRAY
3M
Buy Now
|
Compare Parts:
SJ-5018-GRAY
3M
|
Samacsys Manufacturer | 3M |