Part Details for SJ-5018-WHITE by 3M Interconnect
Overview of SJ-5018-WHITE by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for SJ-5018-WHITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M162239-ND
|
DigiKey | BUMPER SQUARE 0.5"L X 0.5"W WHT Min Qty: 80 Lead time: 4 Weeks Container: Bulk |
160 In Stock |
|
$0.1172 / $0.1725 | Buy Now |
DISTI #
MMM7000051813
|
Heilind Electronics | 7000051813 70070182921 SJ5018 WHITE BUMPONS 3000/CASE | Americas - 0 in Stock |
|
$0.1217 / $0.1319 | Buy Now |