Part Details for SJ-5023-BLACK by 3M Interconnect
Overview of SJ-5023-BLACK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SJ-5023-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ-5023-BLACK-ND
|
DigiKey | BUMPER SQU 0.81"L X 0.81"W BLK Min Qty: 36 Lead time: 4 Weeks Container: Bulk |
8568 In Stock |
|
$0.1866 / $0.2797 | Buy Now |
DISTI #
7000001906
|
Avnet Americas | Bumper for Feet, Stops, Spacers and Protectors Polyurethane Case - Bulk (Alt: 7000001906) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000001906
|
Heilind Electronics | 7000001906 70070182962 SJ5023 BLACK BUMPONS 1000/CASE | Americas - 1788 in Stock750 On Order |
|
$0.1936 / $0.2478 | Buy Now |
DISTI #
MMM7000001906
|
Interstate Connecting Components | 7000001906 70070182962 SJ5023 BLACK BUMPONS 1000/CASE | 417175 On Order |
|
$0.1936 / $0.2478 | Buy Now |