Part Details for SJ-5518 (GRAY) by 3M Interconnect
Overview of SJ-5518 (GRAY) by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNA-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft | |
MP-64RJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 3ft |
Price & Stock for SJ-5518 (GRAY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ5518-8-ND
|
DigiKey | BUMPER SQUARE 0.5"L X 0.5"W GRY Min Qty: 64 Lead time: 4 Weeks Container: Bulk |
29616 In Stock |
|
$0.1140 / $0.1900 | Buy Now |
DISTI #
517-SJ5518GY
|
Mouser Electronics | Bumpers / Feet MEDIUM SQUARE GRAY TAPERED 64 PER PAD RoHS: Compliant | 0 |
|
$0.1130 | Order Now |