Part Details for SJ-63062B by CUI Devices
Overview of SJ-63062B by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ-63062B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SJ-63062B-ND
|
DigiKey | AUDIO JACK, 6.35 MM, HORIZONTAL, Min Qty: 1 Lead time: 19 Weeks Container: Bag |
388 In Stock |
|
$1.0005 / $1.9300 | Buy Now |
DISTI #
490-SJ-63062B
|
Mouser Electronics | Phone Connectors audio jack, 6.35 mm, horizontal, 2 conductor, through hole, 1 switch, w/ nut RoHS: Compliant | 160 |
|
$1.1000 / $2.2400 | Buy Now |
DISTI #
V99:2348_24833871
|
Arrow Electronics | Conn Audio Jack F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2030 | Americas - 128 |
|
$0.6059 / $0.8219 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |
DISTI #
44703683
|
Verical | Conn Audio Jack F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2030 | Americas - 128 |
|
$0.6059 | Buy Now |
Part Details for SJ-63062B
SJ-63062B CAD Models
SJ-63062B Part Data Attributes
|
SJ-63062B
CUI Devices
Buy Now
|
Compare Parts:
SJ-63062B
CUI Devices
6.35 mm, Mono, Right Angle, Through Hole, 2 Conductors, 1 Internal Tip Switch, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |