Part Details for SJ-63063B by CUI Devices
Overview of SJ-63063B by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ-63063B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SJ-63063B-ND
|
DigiKey | AUDIO JACK, 6.35 MM, HORIZONTAL, Min Qty: 1 Lead time: 19 Weeks Container: Bag |
6812 In Stock |
|
$1.0692 / $2.0600 | Buy Now |
DISTI #
490-SJ-63063B
|
Mouser Electronics | Phone Connectors audio jack, 6.35 mm, horizontal, 3 conductor, through hole, 1 switch, w/ nut RoHS: Compliant | 1281 |
|
$1.1900 / $2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 Container: Bag | 0Bag |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Conn Audio Jack F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk RoHS: Compliant |
1050 In Stock |
|
$1.2200 / $1.8700 | Buy Now |
DISTI #
69275914
|
Verical | Conn Audio Jack F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2319 | Americas - 1050 |
|
$1.5043 / $2.4768 | Buy Now |
|
Master Electronics | Conn Audio Jack F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk RoHS: Compliant |
1050 In Stock |
|
$1.2200 / $1.8700 | Buy Now |
Part Details for SJ-63063B
SJ-63063B CAD Models
SJ-63063B Part Data Attributes:
|
SJ-63063B
CUI Devices
Buy Now
|
Compare Parts:
SJ-63063B
CUI Devices
6.35 mm, Stereo, Right Angle, Through Hole, 3 Conductors, 1 Internal Tip Switch, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |