Part Details for SJ-63516 by CUI Inc
Overview of SJ-63516 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ-63516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$1.7500 / $2.8000 | Buy Now |
Part Details for SJ-63516
SJ-63516 CAD Models
SJ-63516 Part Data Attributes
|
SJ-63516
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ-63516
CUI Inc
CONNECTOR, 3.5 MM AUDIO CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Gender | FEMALE | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER |