Part Details for SJ1-42515TS by CUI Devices
Overview of SJ1-42515TS by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ1-42515TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP1-42515TS-ND
|
DigiKey | CONN JACK 4COND 2.5MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3539 In Stock |
|
$0.5225 / $1.0400 | Buy Now |
DISTI #
490-SJ1-42515TS
|
Mouser Electronics | Phone Connectors Audio Jacks RoHS: Compliant | 8939 |
|
$0.5990 / $1.0400 | Buy Now |
|
Onlinecomponents.com | 2.5 mm, 4 Conductors, Right Angle, Through Hole, Audio Jack Connector - 4 Conductor 2.5 mm Audio Jack w/ Tip Switch RoHS: Compliant |
2500 In Stock |
|
$0.5100 / $0.5830 | Buy Now |
|
Master Electronics | 2.5 mm, 4 Conductors, Right Angle, Through Hole, Audio Jack Connector - 4 Conductor 2.5 mm Audio Jack w/ Tip Switch RoHS: Compliant |
2500 In Stock |
|
$0.5100 / $0.5830 | Buy Now |
Part Details for SJ1-42515TS
SJ1-42515TS CAD Models
SJ1-42515TS Part Data Attributes
|
SJ1-42515TS
CUI Devices
Buy Now
|
Compare Parts:
SJ1-42515TS
CUI Devices
2.5 mm, Stereo, Right Angle, Through Hole, 4 Conductors, 1 Internal Switch, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |