Part Details for SJ2-254066A-SMT-TR by CUI Devices
Overview of SJ2-254066A-SMT-TR by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SJ2-254066A-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-SJ2-254066A-SMT-CT-ND
|
DigiKey | AUDIO JACK, 2.5 MM, RT, 7 CONDUC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
961 In Stock |
|
$0.8985 / $1.6300 | Buy Now |
DISTI #
490-SJ2-254066ASMTTR
|
Mouser Electronics | Phone Connectors 2.5mm gold terminal 7 conductor 0 switch RoHS: Compliant | 1938 |
|
$0.8980 / $1.6200 | Buy Now |
|
Onlinecomponents.com | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 6 conductors, 2.5mm, SMT Audio Jack RoHS: Compliant |
1000 Partner Stock |
|
$0.7450 / $0.8770 | Buy Now |
|
Master Electronics | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 6 conductors, 2.5mm, SMT Audio Jack RoHS: Compliant |
1000 Partner Stock |
|
$0.7450 / $0.8770 | Buy Now |
Part Details for SJ2-254066A-SMT-TR
SJ2-254066A-SMT-TR CAD Models
SJ2-254066A-SMT-TR Part Data Attributes
|
SJ2-254066A-SMT-TR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
SJ2-254066A-SMT-TR
CUI Devices
Audio/RCA Connector, 6 Pole(s), Female, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.511 inch | |
Body Diameter | 0.204 inch | |
Body Length | 0.259 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 2.942 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Withdrawl Force-Min | 2.942 N |