Part Details for SJ2-25424C-SMT-TR by CUI Devices
Overview of SJ2-25424C-SMT-TR by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SJ2-25424C-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-SJ2-25424C-SMT-CT-ND
|
DigiKey | AUDIO JACK, 2.5 MM, RT, 4 CONDUC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
992 In Stock |
|
$0.7578 / $1.2200 | Buy Now |
DISTI #
490-SJ2-25424CSMT-TR
|
Mouser Electronics | Phone Connectors 2.5mm SMT low profle 4conductr Ring swtc RoHS: Compliant | 0 |
|
$0.6020 / $1.2100 | Order Now |
|
Onlinecomponents.com | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 4 conductor, 2.5 mm, SMT Audio Jack w/ Ring Switch |
995 Partner Stock |
|
$0.5200 / $0.6730 | Buy Now |
|
Master Electronics | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 4 conductor, 2.5 mm, SMT Audio Jack w/ Ring Switch |
995 Partner Stock |
|
$0.5200 / $0.6730 | Buy Now |
Part Details for SJ2-25424C-SMT-TR
SJ2-25424C-SMT-TR CAD Models
SJ2-25424C-SMT-TR Part Data Attributes
|
SJ2-25424C-SMT-TR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
SJ2-25424C-SMT-TR
CUI Devices
4 Pole(s), Female, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.122 inch | |
Body Depth | 0.559 inch | |
Body Length | 0.268 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 2.5 MM AUDIO | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 29.4 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE10T | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Withdrawl Force-Min | 2.942 N |