Part Details for SJ2-2555D-SMT-TR by CUI Devices
Overview of SJ2-2555D-SMT-TR by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SJ2-2555D-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-SJ2-2555D-SMT-CT-ND
|
DigiKey | AUDIO JACK, 2.5 MM, RT, 5 CONDUC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT) |
949 In Stock |
|
$0.9048 / $1.4000 | Buy Now |
DISTI #
490-SJ2-2555D-SMT-TR
|
Mouser Electronics | Phone Connectors 2.5mm SMT low profle 5cond Tip/Ring swtc RoHS: Compliant | 0 |
|
$0.7390 / $0.7750 | Order Now |
|
Onlinecomponents.com | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 5 conductors, 2.5mm, SMT Audio Jack w/ 2 Switch RoHS: Compliant |
995 Partner Stock |
|
$0.6430 / $0.8300 | Buy Now |
|
Master Electronics | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 5 conductors, 2.5mm, SMT Audio Jack w/ 2 Switch RoHS: Compliant |
995 Partner Stock |
|
$0.6430 / $0.8300 | Buy Now |
Part Details for SJ2-2555D-SMT-TR
SJ2-2555D-SMT-TR CAD Models
SJ2-2555D-SMT-TR Part Data Attributes
|
SJ2-2555D-SMT-TR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
SJ2-2555D-SMT-TR
CUI Devices
5 Pole(s), Female, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | LOW PROFILE | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.138 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.307 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 2.5mm Audio | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 29.4 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE10T | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Withdrawl Force-Min | 2.942 N |