Part Details for SJ2-25913A-SMT-TR by CUI Devices
Overview of SJ2-25913A-SMT-TR by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ2-25913A-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-SJ2-25913A-SMT-CT-ND
|
DigiKey | AUDIO JACK, 2.5 MM, RT, 3 CONDUC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT) |
722 In Stock |
|
$0.7545 / $1.2200 | Buy Now |
DISTI #
490-SJ2-25913ASMT-TR
|
Mouser Electronics | Phone Connectors 2.5mm SMT low profle 3 conductor 0 switc RoHS: Compliant | 0 |
|
$0.6170 / $1.0400 | Order Now |
|
Onlinecomponents.com | 2.5 mm, Stereo,Right Angle, Surface Mount (SMT), Audio Jack Connector - 3 conductor, 2.5 mm, SMT Audio Jack RoHS: Compliant |
990 Partner Stock |
|
$0.5200 / $0.6620 | Buy Now |
|
Master Electronics | 2.5 mm, Stereo,Right Angle, Surface Mount (SMT), Audio Jack Connector - 3 conductor, 2.5 mm, SMT Audio Jack RoHS: Compliant |
990 Partner Stock |
|
$0.5200 / $0.6620 | Buy Now |
Part Details for SJ2-25913A-SMT-TR
SJ2-25913A-SMT-TR CAD Models
SJ2-25913A-SMT-TR Part Data Attributes
|
SJ2-25913A-SMT-TR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
SJ2-25913A-SMT-TR
CUI Devices
3 Pole(s), Female, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | LOW PROFILE | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.177 inch | |
Body Depth | 0.531 inch | |
Body Diameter | 0.157 inch | |
Body Length | 0.22 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 2.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 29.4 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE10T | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Withdrawl Force-Min | 2.942 N |