-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 5 Pole(s), Female, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-SJ2-35344B-SMT-CT-ND
|
DigiKey | AUDIO JACK, 3.5 MM, RT, 5 CONDUC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT) |
123 In Stock |
|
$1.1708 / $1.5100 | Buy Now |
DISTI #
490-SJ2-35344BSMT-TR
|
Mouser Electronics | Phone Connectors 3.5mm brass bushing 5conductr Tip switch RoHS: Compliant | 797 |
|
$0.9210 / $1.1600 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector |
81 Partner Stock |
|
$0.6700 / $0.8690 | Buy Now |
|
Master Electronics | 3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector |
81 Partner Stock |
|
$0.6700 / $0.8690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJ2-35344B-SMT-TR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
SJ2-35344B-SMT-TR
CUI Devices
Audio/RCA Connector, 5 Pole(s), Female, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | LOW PROFILE | |
Audio Type | STEREO | |
Body Breadth | 0.165 inch | |
Body Depth | 0.571 inch | |
Body Diameter | 0.197 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 29.4 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE10T | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Withdrawl Force-Min | 2.942 N |