Part Details for SJ2S-61 by IDEC Corporation
Overview of SJ2S-61 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SJ2S-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5252
|
Newark | Relay Socket, 8Pin, 8A, 250V, Socket Mounting:-, Socket Terminals:Through Hole, No. Of Pins:8Pins, Current Rating:8A, Voltage Rating:250V, Product Range:-, Accessory Type:Relay Socket, For Use With:Idec Rj2S Relays Rohs Compliant: Yes |Idec SJ2S-61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $3.1000 | Buy Now |
DISTI #
1885-SJ2S-61-ND
|
DigiKey | SOCKET PCB MOUNT SCREW TYPE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6500 | Buy Now |
DISTI #
199-SJ2S61
|
Mouser Electronics | Relay Sockets & Hardware Socket PCB mount Screw Type RoHS: Compliant | 176 |
|
$2.1700 / $3.1800 | Buy Now |
DISTI #
70173103
|
RS | Relay Socket PCB MOUNT | IDEC Corporation SJ2S-61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 74 |
|
$3.4500 / $3.8000 | Buy Now |
|
Onlinecomponents.com | Relay Socket for Electromechanical Relay RoHS: Compliant |
772 In Stock |
|
$1.6200 / $4.1400 | Buy Now |
DISTI #
68376982
|
Verical | Relay Socket for Electromechanical Relay Min Qty: 20 Package Multiple: 10 Date Code: 2305 | Americas - 770 |
|
$2.1970 / $5.3820 | Buy Now |
DISTI #
000000000003417157
|
Sager | Relay Sockets & Hardware Socket PCB mount Screw Type Min Qty: 1 | 0 |
|
$1.6000 / $2.0200 | Buy Now |
|
Master Electronics | Relay Socket for Electromechanical Relay RoHS: Compliant |
772 In Stock |
|
$1.6200 / $4.1400 | Buy Now |