There are no models available for this part yet.
Overview of SJ3401-WHT-1INX50YDS by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for SJ3401-WHT-1INX50YDS by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMM7010383338
|
Heilind Electronics | 7010383338 70070089217 SJ3401 WHITE 12 LOOP 1 IN X 50 | Americas - 0 in Stock |
|
$61.1815 / $64.1420 | Buy Now |