There are no models available for this part yet.
Overview of SJ3402 PURPLE 1"X50YD by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 1ft | |
MP-64RJ45UNNP-017 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-017 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 17ft | |
MP-64RJ45UNNP-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 10ft |
Price & Stock for SJ3402 PURPLE 1"X50YD by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SJ3402PURPLE1"X50YD-ND
|
DigiKey | FASTENER SJ3402 HOOK PURPLE 1 IN Min Qty: 48 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$57.3567 | Buy Now |