There are no models available for this part yet.
Overview of SJ3402-3/4"X50YD-BLACK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SJ3402-3/4"X50YD-BLACK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SJ3402-3/4"X50YD-BLACK-ND
|
DigiKey | BLACK HOOK Min Qty: 16 Lead time: 5 Weeks Container: Roll | Temporarily Out of Stock |
|
$47.0031 | Buy Now | |
DISTI #
517-SJ340234X50YDBLK
|
Mouser Electronics | Cable Ties BLACK 330 HOOK 3/4X50YD BULK RoHS: Compliant | 12 |
|
$43.9300 / $53.3500 | Buy Now |