Part Details for SJ3418FR-BEIGE by 3M Interconnect
Overview of SJ3418FR-BEIGE by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 5ft | |
MP-64RJ45UNNE-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 16ft | |
MP-64RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 2ft |
Price & Stock for SJ3418FR-BEIGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P9409
|
Newark | Scotchmate Flame Retardant Reclosable Fastener Loop Beige, 2 I |3M SJ3418FR-BEIGE RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.2900 / $194.4900 | Buy Now |