Part Details for SJ3527N-BEIGE-1"X50YD by 3M Interconnect
Overview of SJ3527N-BEIGE-1"X50YD by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 5ft | |
MP-64RJ45UNNE-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 16ft | |
MP-64RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 2ft |
Price & Stock for SJ3527N-BEIGE-1"X50YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ3527N-BEIGE-1"X50YD-ND
|
DigiKey | BEIGE LOOP Min Qty: 3 Lead time: 5 Weeks Container: Roll | Temporarily Out of Stock |
|
$216.7333 | Buy Now |
DISTI #
517-SJ3527NBG150YD
|
Mouser Electronics | Cable Ties BEIGE LOOP 1X50YD BULK RoHS: Compliant | 0 |
|
$227.5400 / $257.9100 | Order Now |