Part Details for SJ3550CF 25MMX5M by 3M
Overview of SJ3550CF 25MMX5M by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ3550CF 25MMX5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-SJ3550CF-25-5
|
TME | Tape: hook and loop, W: 25mm, L: 5m, Thk: 3.51mm, acrylic, black Min Qty: 1 | 16 |
|
$47.0500 / $53.6200 | Buy Now |