Part Details for SJ5076 by 3M Interconnect
Overview of SJ5076 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ5076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W2499
|
Newark | 3M Bumpon Protective Products Sj5076 Red Orange, 3000/Case |3M SJ5076 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 | Buy Now |
DISTI #
3M156065-ND
|
DigiKey | BUMPER CYLIN 0.315" DIA BLACK Min Qty: 56 Lead time: 4 Weeks Container: Bulk |
60088 In Stock |
|
$0.0779 / $0.1145 | Buy Now |
DISTI #
62994238
|
Verical | Protective Products RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2216 | Americas - 6000 |
|
$0.0867 / $0.0971 | Buy Now |