Part Details for SJ5302 by 3M Interconnect
Overview of SJ5302 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ5302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6032
|
Newark | Bumper, Dome, Polyurethane, Clear, 7.9Mm Rohs Compliant: Yes |3M SJ5302 Min Qty: 1 Package Multiple: 80 Date Code: 0 Container: Pack | 0 |
|
$8.1600 / $12.4800 | Buy Now |
DISTI #
65X3495
|
Newark | Feet, Dome, Pu, 2.2Mm, Clear, Bumper/Feet Mounting:Adhesive, Height:2.2Mm, Base Diameter:7.9Mm, Base Width:-, Bumper/Feet Style:Dome, Bumper/Feet Colour:Transparent, Bumper/Feet Material:Pu (Polyurethane) Rohs Compliant: Yes |3M SJ5302 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
SJ5302-7-ND
|
DigiKey | BUMPER CYLIN 0.312" DIA CLR Min Qty: 144 Lead time: 4 Weeks Container: Bulk |
65712 In Stock |
|
$0.0704 / $0.1042 | Buy Now |
DISTI #
7100099805
|
Avnet Americas | Connector Accessories Bumpon Protective Product Case - Bulk (Alt: 7100099805) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7100006189
|
Heilind Electronics | SJ5302 CLEAR BUMPO 3M SKU # 70070753176 | Americas - 0 in Stock |
|
$0.0806 / $0.1032 | Buy Now |
|
Bristol Electronics | 1468 |
|
RFQ | ||
DISTI #
SJ5302
|
TTI | Bumpers / Feet BUMPONS/CLEAR SHEETS OF 144 pbFree: Pb-Free Min Qty: 144 Package Multiple: 144 Container: Each |
Americas - 22464 In Stock |
|
$0.0680 / $0.0890 | Buy Now |
DISTI #
7100099805
|
Avnet Americas | Connector Accessories Bumpon Protective Product Case - Bulk (Alt: 7100099805) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7100099805
|
Avnet Americas | Connector Accessories Bumpon Protective Product Case - Bulk (Alt: 7100099805) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | Plastic Hardware BUMPONS/CLEAR Min Qty: 3000 | 7 |
|
$0.0800 | Buy Now |