Part Details for SJ5382 by 3M Interconnect
Overview of SJ5382 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ5382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ5382-ND
|
DigiKey | BUMPER CYLINDRICAL 0.25" DIA CLR Min Qty: 144 Lead time: 4 Weeks Container: Bulk |
55440 In Stock |
|
$0.0716 / $0.1007 | Buy Now |
DISTI #
517-SJ5382
|
Mouser Electronics | Bumpers / Feet SJ5382 CLEAR BUMPONS 144 PER PAD RoHS: Compliant | 115632 |
|
$0.0640 / $0.0890 | Buy Now |
|
Powell Electronics | 3M Bumpon Protective Products SJ5382 C Min Qty: 135000 | 257 |
|
$0.0887 | Buy Now |