Part Details for SJ5514 BLACK (ALTERNATE: 00021200184697) by 3M
Overview of SJ5514 BLACK (ALTERNATE: 00021200184697) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ5514 BLACK (ALTERNATE: 00021200184697)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084045
|
RS | Bumpon, Polyurethane, 0.81 in., 0.52 in., Black | 3M SJ5514 BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2955 |
|
$0.4610 / $0.5180 | Buy Now |