Part Details for SJ5514 WHITE (ALTERNATE: 00021200184710) by 3M
Overview of SJ5514 WHITE (ALTERNATE: 00021200184710) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ5514 WHITE (ALTERNATE: 00021200184710)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71083836
|
RS | Bumpon, Polyurethane, 0.81 in., 0.52 in., White | 3M SJ5514 WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$0.4940 / $0.5360 | Buy Now |