Part Details for SJ9Z-JF2 by IDEC Corporation
Overview of SJ9Z-JF2 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ9Z-JF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5254
|
Newark | Bus Jumper, Accessory Type:Jumper, For Use With:Idec Sj Screw Terminal Sockets, Product Range:-, Features:2-Pole Rohs Compliant: Yes |Idec SJ9Z-JF2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $2.0100 | Buy Now |
DISTI #
1885-SJ9Z-JF2-ND
|
DigiKey | 2 POINT JUMPER FOR SJ SOCKET Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0500 | Buy Now |
DISTI #
199-SJ9ZJF2
|
Mouser Electronics | Relay Sockets & Hardware 2 point Jumper for SJ socket | 35 |
|
$1.2500 / $1.8200 | Buy Now |
DISTI #
70173127
|
RS | ACCESSORY, 2 POLE JUMPER, FOR SJ SCREW TERMINAL SOCKET | IDEC Corporation SJ9Z-JF2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$1.4600 / $1.8200 | Buy Now |
|
Onlinecomponents.com | 2 Pole Jumpers for SJ Sockets RoHS: Compliant |
385 In Stock |
|
$1.1500 / $2.6500 | Buy Now |
DISTI #
68020547
|
Verical | 2 Pole Jumpers for SJ Sockets Min Qty: 25 Package Multiple: 25 | Americas - 375 |
|
$1.8986 / $3.5099 | Buy Now |
DISTI #
000000000003417160
|
Sager | Relay Sockets & Hardware 2 point Jumper for SJ socket Min Qty: 1 | 0 |
|
$1.0600 / $1.3300 | Buy Now |
|
Master Electronics | 2 Pole Jumpers for SJ Sockets RoHS: Compliant |
385 In Stock |
|
$1.1500 / $2.6500 | Buy Now |