Part Details for SJS704120 by Amphenol Corporation
Overview of SJS704120 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS704120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJS704120
|
Avnet Americas | Conn Circular Housing 3 Position Plug Straight Cable Mount Polyamide 6.6 - Bulk (Alt: SJS704120) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7716 / $20.5926 | Buy Now |
DISTI #
523-SJS704120
|
Mouser Electronics | Standard Circular Connector 4 Pin SZ 20 Inline RoHS: Compliant | 16 |
|
$18.3700 / $21.7400 | Buy Now |
DISTI #
SJS704120
|
TTI | Standard Circular Connector 4 Pin SZ 20 Inline RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 116 In Stock |
|
$18.3700 / $21.5100 | Buy Now |
DISTI #
SJS704120
|
Avnet Americas | Conn Circular Housing 3 Position Plug Straight Cable Mount Polyamide 6.6 - Bulk (Alt: SJS704120) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7716 / $20.5926 | Buy Now |
Part Details for SJS704120
SJS704120 CAD Models
SJS704120 Part Data Attributes:
|
SJS704120
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SJS704120
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |