Part Details for SJS820100 by Amphenol PCD
Overview of SJS820100 by Amphenol PCD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS820100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9634
|
Newark | Circular Connector Plug Size 20 3 Position, In Line, Product Range:Sjs Quickconnect Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:-, Contact Plating:-Rohs Compliant: Yes |Amphenol Pcd SJS820100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3700 / $33.2200 | Buy Now |
DISTI #
3937-SJS820100-ND
|
DigiKey | CONN PLUG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
Buy Now | |
DISTI #
2899-SJS820100-ND
|
DigiKey | CONN PLUG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$14.4420 / $19.7100 | Buy Now |
DISTI #
APC1624-ND
|
DigiKey | CONN PLUG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$26.2585 / $33.5000 | Buy Now |
DISTI #
PCDSJS820100
|
Heilind Electronics | 3 POS IN LINE JUNCTION SIZE 20 PLUG RED | Americas - 124 in Stock |
|
$15.5000 / $29.3934 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
103 Partner Stock |
|
$28.4800 / $38.7100 | Buy Now |
DISTI #
PCDSJS820100
|
Interstate Connecting Components | 3 POS IN LINE JUNCTION SIZE 20 PLUG RED | 41 |
|
$15.5000 / $29.3934 | Buy Now |
DISTI #
SJS820100
|
PEI Genesis | cir con plug sz 20 3pos inline Min Qty: 1 | 493 |
|
$9.0300 / $10.2500 | Buy Now |
|
Powell Electronics | Luminus Circular Connector Min Qty: 1 | 30 |
|
$33.6500 / $89.6400 | Buy Now |
|
CDM Electronics | 3-PIN SIZE 20 PLUG INLINE RED Package Multiple: 1 | 0 |
|
RFQ |