Part Details for SJS820110 by Amphenol PCD
Overview of SJS820110 by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS820110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M9479
|
Newark | Circular Connector Plug Size 20 3 Position, In Line, Product Range:Sjs Quickconnect Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Pcd SJS820110 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1600 / $32.8300 | Buy Now |
DISTI #
APC1619-ND
|
DigiKey | CONN PLUG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$26.2585 / $33.5000 | Buy Now |
DISTI #
PCDSJS820110
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.7541 / $30.3899 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$27.9200 / $36.8200 | Buy Now | |
DISTI #
PCDSJS820110
|
Interstate Connecting Components | 0 |
|
$15.7541 / $30.3899 | Buy Now | |
|
Powell Electronics | Lighting Connectors PLUG SZ 20, WHITE TRIPLE SPLICE Min Qty: 1 | 9 |
|
$14.4200 / $29.8800 | Buy Now |
|
CDM Electronics | 3-PIN SIZE 20 PLUG INLINE WHITE Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SJS820110
|
FDH Electronics | Junction Module Min Qty: 1 | 86 |
|
$10.5070 / $12.7830 | Buy Now RFQ |