Part Details for SJS820120 by Amphenol PCD
Overview of SJS820120 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS820120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9635
|
Newark | Circular Connector Plug Size 20 3 Position, In Line, Product Range:Sjs Quickconnect Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Pcd SJS820120 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1700 / $32.4600 | Buy Now |
DISTI #
APC1987-ND
|
DigiKey | CONN PLUG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
39 In Stock |
|
$10.3000 / $12.2900 | Buy Now |
DISTI #
PCDSJS820120
|
Heilind Electronics | 3-PIN, SIZE 20 PLUG, INLINE AL | Americas - 0 in Stock |
|
$15.7541 / $30.3899 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9200 / $36.8200 | Buy Now |
DISTI #
PCDSJS820120
|
Interstate Connecting Components | 3-PIN, SIZE 20 PLUG, INLINE AL | 0 |
|
$15.7541 / $30.3899 | Buy Now |
|
CDM Electronics | 3-PIN SIZE 20 PLUG INLINE BLUE Package Multiple: 1 | 0 |
|
RFQ |