Part Details for SJS830201 by Amphenol PCD
Overview of SJS830201 by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS830201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6725
|
Newark | Sz22 8P Receptacle Alt Key |Amphenol Pcd SJS830201 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3700 / $21.7200 | Buy Now |
DISTI #
3937-SJS830201-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$69.0182 / $144.0500 | Buy Now |
DISTI #
APC1599-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$19.8125 / $37.5700 | Buy Now |
DISTI #
2899-SJS830201-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PCDSJS830201
|
Heilind Electronics | 8-PIN, SIZE 22 RECEPTACLE | Americas - 0 in Stock |
|
$17.7869 / $26.8645 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9500 / $32.0700 | Buy Now |
DISTI #
PCDSJS830201
|
Interstate Connecting Components | 8-PIN, SIZE 22 RECEPTACLE | 0 |
|
$17.7869 / $26.8645 | Buy Now |
|
Powell Electronics | Luminus Circular Connector Min Qty: 1 | 29 |
|
$37.9600 / $79.2300 | Buy Now |
|
CDM Electronics | 8-PIN SIZE 22 RECPT INLINE GREEN Package Multiple: 1 | 0 |
|
RFQ |