Part Details for SJS830401 by Amphenol PCD
Overview of SJS830401 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS830401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJS830401-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11 In Stock |
|
$31.1056 / $42.0000 | Buy Now |
DISTI #
PCDSJS830401
|
Heilind Electronics | LUMINUS CONN+CONTACTS | Americas - 0 in Stock |
|
$32.6557 / $37.4667 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.5500 / $42.9300 | Buy Now | |
DISTI #
PCDSJS830401
|
Interstate Connecting Components | LUMINUS CONN+CONTACTS | 0 |
|
$32.6557 / $37.4667 | Buy Now |
|
CDM Electronics | 4-PIN SIZE 16 RECPT INLINE WHITE WC Package Multiple: 1 | 0 |
|
RFQ |