Part Details for SJS840300 by Amphenol PCD
Overview of SJS840300 by Amphenol PCD
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS840300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7722
|
Newark | Circular Connector |Amphenol Pcd SJS840300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 / $19.4200 | Buy Now |
DISTI #
68R2596
|
Newark | Circular Connector Rcpt Size 16 3Pos, In Line, Product Range:Sjs Quickconnect Series, No. Of Contacts:3Contacts, Connector Body Material:-, Connector Mounting:Cable Mount, Connector Shell Size:8, Connector Type:Circular Industrial Rohs Compliant: Yes |Amphenol Pcd SJS840300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $19.8300 | Buy Now |
DISTI #
2899-SJS840300-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$9.0500 / $12.3400 | Buy Now |
DISTI #
APC1610-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$19.1264 / $24.4000 | Buy Now |
DISTI #
PCDSJS840300
|
Heilind Electronics | 3-PIN, SIZE 16 RECEPTACLE, INL | Americas - 0 in Stock |
|
$13.6393 / $22.1356 | Buy Now |
|
Onlinecomponents.com |
193 Partner Stock |
|
$11.8500 / $26.9700 | Buy Now | |
DISTI #
PCDSJS840300
|
Interstate Connecting Components | 3-PIN, SIZE 16 RECEPTACLE, INL | 0 |
|
$13.6393 / $22.1356 | Buy Now |
|
CDM Electronics | 3-PIN SIZE 16 RECPT INLINE WHITE Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SJS840300
|
FDH Electronics | Placeholder Min Qty: 1 | 101 |
|
$8.5480 / $10.4000 | Buy Now RFQ |
|
Master Electronics |
193 Partner Stock |
|
$11.8500 / $26.9700 | Buy Now |