Part Details for SJS840400 by Amphenol PCD
Overview of SJS840400 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS840400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2602
|
Newark | Circular Connector Rcpt Size 16 4Pos, In Line, Product Range:Sjs Quickconnect Series, No. Of Contacts:4Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Connector Mounting:Cable Mount, Connector Shell Size:8 Rohs Compliant: Yes |Amphenol Pcd SJS840400 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0300 / $21.9600 | Buy Now |
DISTI #
APC1615-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
36 In Stock |
|
$22.7144 / $28.9800 | Buy Now |
DISTI #
PCDSJS840400
|
Heilind Electronics | 4-PIN, SIZE 16 RECEPTACLE, INL | Americas - 0 in Stock |
|
$15.1311 / $26.2882 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7300 / $30.7400 | Buy Now |
DISTI #
PCDSJS840400
|
Interstate Connecting Components | 4-PIN, SIZE 16 RECEPTACLE, INL | 0 |
|
$15.1311 / $26.2882 | Buy Now |
|
Powell Electronics | Luminus Lightweight connectors Min Qty: 25 | 68 |
|
$13.8500 / $25.8500 | Buy Now |
|
CDM Electronics | 4-PIN SIZE 16 RECPT INLINE WHITE Package Multiple: 1 | 0 |
|
RFQ |