Part Details for SJS840401 by Amphenol PCD
Overview of SJS840401 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS840401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7711
|
Newark | 4Pos Sz16 Rec Wc |Amphenol Pcd SJS840401 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4300 / $30.7600 | Buy Now |
DISTI #
SJS840401-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$31.0502 / $41.9300 | Buy Now |
DISTI #
PCDSJS840401
|
Heilind Electronics | 4POS SZ16 REC WC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$32.4800 / $42.8400 | Buy Now | |
DISTI #
PCDSJS840401
|
Interstate Connecting Components | 4POS SZ16 REC WC | 0 |
|
Buy Now | |
|
CDM Electronics | 4 POS SIZE 16 REC WC Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SJS840401
|
FDH Electronics | Connector Min Qty: 1 | 3 |
|
Buy Now RFQ |