Part Details for SJS860511 by Amphenol PCD
Overview of SJS860511 by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS860511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7718
|
Newark | 5 Pos Sz 22 Plug Wc |Amphenol Pcd SJS860511 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5100 / $37.5700 | Buy Now |
DISTI #
APC1934-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15 In Stock |
|
$34.0930 / $43.5800 | Buy Now |
DISTI #
2899-SJS860511-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$13.9925 / $19.0800 | Buy Now |
DISTI #
70456537
|
RS | Connector PLUG 5POS INLINE SKT | Amphenol Pcd SJS860511 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4800 / $41.3700 | RFQ |
DISTI #
PCDSJS860511
|
Heilind Electronics | 5 POS SZ 22 PLUG WC | Americas - 0 in Stock |
|
$36.4098 / $42.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0000 / $48.8000 | Buy Now |
DISTI #
PCDSJS860511
|
Interstate Connecting Components | 5 POS SZ 22 PLUG WC | 0 |
|
$36.4098 / $42.3000 | Buy Now |
DISTI #
SJS860511
|
PEI Genesis | SJS 5#22 PLUG INLINE W/ CON Min Qty: 1 | 861 |
|
$12.0500 / $15.1200 | Buy Now |
|
CDM Electronics | 5 POS SZ 22 PLUG WC Package Multiple: 1 | 0 |
|
RFQ |