Part Details for SJS860910 by Amphenol PCD
Overview of SJS860910 by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS860910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2608
|
Newark | Circular Connector Plug Size 22 9Pos, In Line, Product Range:Sjs Quickconnect Series, No. Of Contacts:9Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Connector Mounting:Cable Mount, Connector Shell Size:10 Rohs Compliant: Yes |Amphenol Pcd SJS860910 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5800 / $28.2300 | Buy Now |
DISTI #
APC1620-ND
|
DigiKey | CONN PLUG HSG FMALE 9POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
114 In Stock |
|
$24.4223 / $32.9800 | Buy Now |
DISTI #
PCDSJS860910
|
Heilind Electronics | 4-PIN SZ 16 & 5-PIN SZ 22 NORMAL KEY, WHITE | Americas - 808 in Stock |
|
$13.6721 / $17.7447 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4700 / $36.2300 | Buy Now |
DISTI #
PCDSJS860910
|
Interstate Connecting Components | 4-PIN SZ 16 & 5-PIN SZ 22 NORMAL KEY, WHITE | 269 |
|
$13.6721 / $17.7447 | Buy Now |
DISTI #
SJS860910
|
PEI Genesis | SJS 9#16/22 PLUG INLINE Min Qty: 1 | 342 |
|
$9.6000 / $10.9000 | Buy Now |
|
Powell Electronics | Luminus Circular Connector Min Qty: 1 | 32 |
|
$36.0300 / $88.2400 | Buy Now |
|
CDM Electronics | 4-PIN SZ 16 5-PIN SZ 22 WHITE PLUG Package Multiple: 1 | 0 |
|
RFQ |