Part Details for SJS860910P by Amphenol Corporation
Overview of SJS860910P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for SJS860910P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-SJS860910P
|
Mouser Electronics | Standard Circular Connector 4pin SZ16 5pin SZ22 WH Plug metalized | 4 |
|
$24.4700 / $32.9500 | Buy Now |
Part Details for SJS860910P
SJS860910P CAD Models
SJS860910P Part Data Attributes
|
SJS860910P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SJS860910P
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |