Part Details for SJS860911 by Amphenol PCD
Overview of SJS860911 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS860911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W4561
|
Newark | 4Pos Sz16 5Pos Sz22 Plug |Amphenol Pcd SJS860911 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1300 / $50.6100 | Buy Now |
DISTI #
APC1959-ND
|
DigiKey | CONN PLUG FMALE 9POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12 In Stock |
|
$42.7400 | Buy Now |
DISTI #
PCDSJS860911
|
Heilind Electronics | SA | Americas - 0 in Stock |
|
$49.4590 / $56.9834 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$49.6000 / $65.4100 | Buy Now | |
DISTI #
PCDSJS860911
|
Interstate Connecting Components | SA | 0 |
|
$49.4590 / $56.9834 | Buy Now |
|
CDM Electronics | 4 POS SIZE 16 5 POS SIZE 22 PLUG Package Multiple: 1 | 0 |
|
RFQ |